
C0805C109DBGACTU | |
|---|---|
DigiKey Part Number | 399-17425-2-ND - Tape & Reel (TR) 399-17425-1-ND - Cut Tape (CT) 399-17425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C109DBGACTU |
Description | CAP CER 1PF 630V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109DBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.40600 | kr.24.06 |
| 50 | kr.1.82020 | kr.91.01 |
| 100 | kr.1.52190 | kr.152.19 |
| 500 | kr.1.33850 | kr.669.25 |
| 1.000 | kr.1.24493 | kr.1,244.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.17540 | kr.2,938.50 |
| 5.000 | kr.1.08671 | kr.5,433.55 |
| 7.500 | kr.1.05691 | kr.7,926.82 |
| 12.500 | kr.1.02388 | kr.12,798.50 |
| 17.500 | kr.1.00457 | kr.17,579.97 |
| 25.000 | kr.0.98600 | kr.24,650.00 |
| 30.000 | kr.0.97720 | kr.29,316.00 |
| 60.000 | kr.0.95645 | kr.57,387.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

