
C0805C109D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C109D5GACTUTR-ND - Tape & Reel (TR) 399-C0805C109D5GACTUCT-ND - Cut Tape (CT) 399-C0805C109D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C109D5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C109C5GACTU | KEMET | 1.266 | 399-C0805C109C5GACTUCT-ND | kr.2.16000 | Upgrade |
| C0805C109D1GACTU | KEMET | 3.933 | 399-C0805C109D1GACTUCT-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61380 | kr.30.69 |
| 100 | kr.0.53950 | kr.53.95 |
| 500 | kr.0.41488 | kr.207.44 |
| 1.000 | kr.0.37647 | kr.376.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31897 | kr.1,275.88 |
| 8.000 | kr.0.29761 | kr.2,380.88 |
| 12.000 | kr.0.28692 | kr.3,443.04 |
| 20.000 | kr.0.27507 | kr.5,501.40 |
| 28.000 | kr.0.26815 | kr.7,508.20 |
| 40.000 | kr.0.26150 | kr.10,460.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

