
C0805C109D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C109D1GACTUTR-ND - Tape & Reel (TR) 399-C0805C109D1GACTUCT-ND - Cut Tape (CT) 399-C0805C109D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C109D1GACTU |
Description | CAP CER 1PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.96200 | kr.9.62 |
| 50 | kr.0.69100 | kr.34.55 |
| 100 | kr.0.60900 | kr.60.90 |
| 500 | kr.0.47088 | kr.235.44 |
| 1.000 | kr.0.42832 | kr.428.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36460 | kr.1,458.40 |
| 8.000 | kr.0.34096 | kr.2,727.68 |
| 12.000 | kr.0.32912 | kr.3,949.44 |
| 20.000 | kr.0.31600 | kr.6,320.00 |
| 28.000 | kr.0.30833 | kr.8,633.24 |
| 40.000 | kr.0.30096 | kr.12,038.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

