
C0805C106M8RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106M8RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C106M8RACAUTO7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C106M8RACAUTO7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M8RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.52200 | kr.25.22 |
| 50 | kr.1.91480 | kr.95.74 |
| 100 | kr.1.72800 | kr.172.80 |
| 500 | kr.1.41300 | kr.706.50 |
| 1.000 | kr.1.31558 | kr.1,315.58 |
| 2.500 | kr.1.21275 | kr.3,031.88 |
| 5.000 | kr.1.15080 | kr.5,754.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.09979 | kr.10,997.90 |
| 20.000 | kr.1.05778 | kr.21,155.60 |
| 30.000 | kr.1.03674 | kr.31,102.20 |
| 50.000 | kr.1.01341 | kr.50,670.50 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

