
C0805C106M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15690-2-ND - Tape & Reel (TR) 399-15690-1-ND - Cut Tape (CT) 399-15690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106M8RACAUTO |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.52200 | kr.25.22 |
| 50 | kr.1.91240 | kr.95.62 |
| 100 | kr.1.58140 | kr.158.14 |
| 500 | kr.1.34644 | kr.673.22 |
| 1.000 | kr.1.29222 | kr.1,292.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.90481 | kr.2,262.03 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

