0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C106M8RACTU

DigiKey Part Number
399-C0805C106M8RACTUTR-ND - Tape & Reel (TR)
399-C0805C106M8RACTUCT-ND - Cut Tape (CT)
399-C0805C106M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106M8RACTU
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.43800kr.24.38
50kr.1.84700kr.92.35
100kr.1.66530kr.166.53
500kr.1.35910kr.679.55
1.000kr.1.26445kr.1,264.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.16457kr.2,911.43
5.000kr.1.10438kr.5,521.90
7.500kr.1.07424kr.8,056.80
12.500kr.1.04083kr.13,010.37
17.500kr.1.02130kr.17,872.75
25.000kr.1.00251kr.25,062.75
30.000kr.0.99361kr.29,808.30
60.000kr.0.96362kr.57,817.20
62.500kr.0.96202kr.60,126.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250