
C0805C106K9PAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106K9PAC7210TR-ND - Tape & Reel (TR) 399-C0805C106K9PAC7210CT-ND - Cut Tape (CT) 399-C0805C106K9PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K9PAC7210 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K9PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| 2.500 | kr.1.23039 | kr.3,075.98 |
| 5.000 | kr.1.16709 | kr.5,835.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.11498 | kr.11,149.80 |
| 20.000 | kr.1.07207 | kr.21,441.40 |
| 30.000 | kr.1.05056 | kr.31,516.80 |
| 50.000 | kr.1.02673 | kr.51,336.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

