0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K8RACAUTO7210

DigiKey Part Number
399-C0805C106K8RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C106K8RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805C106K8RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106K8RACAUTO7210
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106K8RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76000kr.17.60
50kr.1.31200kr.65.60
100kr.1.17380kr.117.38
500kr.0.94132kr.470.66
1.000kr.0.83270kr.832.70
2.500kr.0.75502kr.1,887.55
5.000kr.0.68838kr.3,441.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57740kr.5,774.00
20.000kr.0.56240kr.11,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000