
C0805C106K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15687-2-ND - Tape & Reel (TR) 399-15687-1-ND - Cut Tape (CT) 399-15687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K8RACAUTO |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76000 | kr.17.60 |
| 50 | kr.1.31200 | kr.65.60 |
| 100 | kr.1.17380 | kr.117.38 |
| 500 | kr.0.94132 | kr.470.66 |
| 1.000 | kr.0.86957 | kr.869.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.68111 | kr.1,702.78 |
| 5.000 | kr.0.65531 | kr.3,276.55 |
| 7.500 | kr.0.63908 | kr.4,793.10 |
| 12.500 | kr.0.62254 | kr.7,781.75 |
| 17.500 | kr.0.62060 | kr.10,860.50 |
| 25.000 | kr.0.56240 | kr.14,060.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

