
C0805C105Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C105Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C105Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105Z3VACTU |
Description | CAP CER 1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.90800 | kr.19.08 |
| 50 | kr.1.42520 | kr.71.26 |
| 100 | kr.1.27690 | kr.127.69 |
| 500 | kr.1.02620 | kr.513.10 |
| 1.000 | kr.0.94884 | kr.948.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82592 | kr.2,064.80 |
| 5.000 | kr.0.77912 | kr.3,895.60 |
| 7.500 | kr.0.75568 | kr.5,667.60 |
| 12.500 | kr.0.72969 | kr.9,121.12 |
| 17.500 | kr.0.71450 | kr.12,503.75 |
| 25.000 | kr.0.69989 | kr.17,497.25 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

