C0805C105K5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62684
Datasheet

Parametric Equivalent


KEMET
In Stock: 92.412
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.64221
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C105K5RACTM

DigiKey Part Number
399-C0805C105K5RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C105K5RACTM
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C105K5RAC3123KEMET0399-C0805C105K5RAC3123TR-NDkr.1.67336Parametric Equivalent
C0805C105K5RAC7210KEMET0399-C0805C105K5RAC7210TR-NDkr.1.48782Parametric Equivalent
C0805C105K5RAC9109KEMET0399-C0805C105K5RAC9109TR-NDkr.1.62684Parametric Equivalent
C0805C105K5RACAUTOKEMET92.412399-C0805C105K5RACAUTOCT-NDkr.5.52000Parametric Equivalent
C0805X105K5RAC3124KEMET0399-C0805X105K5RAC3124TR-NDkr.2.64221Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65476kr.4,136.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.65476
Unit Price with VAT:kr.2.06845