
C0805C105K5PACTU | |
|---|---|
DigiKey Part Number | 399-15436-2-ND - Tape & Reel (TR) 399-15436-1-ND - Cut Tape (CT) 399-15436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K5PACTU |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K5PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39800 | kr.33.98 |
| 50 | kr.2.61460 | kr.130.73 |
| 100 | kr.2.37370 | kr.237.37 |
| 500 | kr.1.96680 | kr.983.40 |
| 1.000 | kr.1.84101 | kr.1,841.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.70817 | kr.4,270.43 |
| 5.000 | kr.1.62812 | kr.8,140.60 |
| 7.500 | kr.1.58802 | kr.11,910.15 |
| 12.500 | kr.1.54357 | kr.19,294.62 |
| 17.500 | kr.1.51759 | kr.26,557.83 |
| 25.000 | kr.1.49258 | kr.37,314.50 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

