0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K4PACTU

DigiKey Part Number
399-C0805C105K4PACTUTR-ND - Tape & Reel (TR)
399-C0805C105K4PACTUCT-ND - Cut Tape (CT)
399-C0805C105K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K4PACTU
Description
CAP CER 1UF 16V X5R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.0.94700kr.9.47
50kr.0.60680kr.30.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.49600kr.1,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250