1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K3RALTU

DigiKey Part Number
399-C0805C105K3RALTUTR-ND - Tape & Reel (TR)
399-C0805C105K3RALTUCT-ND - Cut Tape (CT)
399-C0805C105K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K3RALTU
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K3RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.7.76000kr.77.60
50kr.6.23340kr.311.67
100kr.5.76180kr.576.18
500kr.4.96422kr.2,482.11
1.000kr.4.71747kr.4,717.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.45692kr.11,142.30
5.000kr.4.29979kr.21,498.95
7.500kr.4.22107kr.31,658.03
12.500kr.4.13377kr.51,672.12
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000