1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K3PACTU

DigiKey Part Number
399-C0805C105K3PACTUTR-ND - Tape & Reel (TR)
399-C0805C105K3PACTUCT-ND - Cut Tape (CT)
399-C0805C105K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K3PACTU
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K3PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C105J3RACTUKEMET24.650399-C0805C105J3RACTUCT-NDkr.6.97000Upgrade
C0805C105K3RACTUKEMET1.046.483399-C0805C105K3RACTUCT-NDkr.0.82000Upgrade
C0805C105K5RACTUKEMET185.098399-C0805C105K5RACTUCT-NDkr.5.39000Upgrade
08053D105KAT4AKYOCERA AVX25.399478-KGM21AR51E105KLCT-NDkr.1.84000Direct
C2012X5R1E105K085ACTDK16.539445-7624-1-NDkr.1.14000Direct
In-Stock: 59.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.05000kr.30.50
50kr.2.33180kr.116.59
100kr.2.11190kr.211.19
500kr.1.74008kr.870.04
1.000kr.1.62520kr.1,625.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.50390kr.3,759.75
5.000kr.1.43080kr.7,154.00
7.500kr.1.39419kr.10,456.43
12.500kr.1.35360kr.16,920.00
17.500kr.1.32987kr.23,272.73
25.000kr.1.30704kr.32,676.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000