Upgrade
Direct
Direct
Upgrade

C0805C105J4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RALTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105J3RACTU | KEMET | 24.650 | 399-C0805C105J3RACTUCT-ND | kr.6.97000 | Upgrade |
| 0805YC105JAT2A | KYOCERA AVX | 24.185 | 478-KGM21AR71C105JUCT-ND | kr.1.59000 | Direct |
| CC0805JKX7R7BB105 | YAGEO | 21.927 | 311-3497-1-ND | kr.1.39000 | Direct |
| 08053C105JAT2A | KYOCERA AVX | 75.841 | 478-KGM21AR71E105JUCT-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.92436 | kr.11,697.44 |
| Unit Price without VAT: | kr.2.92436 |
|---|---|
| Unit Price with VAT: | kr.3.65545 |




