
| C0805C105J4RACAUTO | |
|---|---|
| DigiKey Part Number | 399-C0805C105J4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C105J4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C105J4RACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C105J4RACAUTO | 
| Description | CAP CER 1UF 16V X7R 0805 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C105J4RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.33800 | kr.13.38 | 
| 50 | kr.0.98180 | kr.49.09 | 
| 100 | kr.0.87360 | kr.87.36 | 
| 500 | kr.0.69004 | kr.345.02 | 
| 1.000 | kr.0.63347 | kr.633.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.54867 | kr.2,194.68 | 
| 8.000 | kr.0.51718 | kr.4,137.44 | 
| 12.000 | kr.0.50140 | kr.6,016.80 | 
| 20.000 | kr.0.48392 | kr.9,678.40 | 
| 28.000 | kr.0.47371 | kr.13,263.88 | 
| 40.000 | kr.0.46387 | kr.18,554.80 | 
| 48.000 | kr.0.45921 | kr.22,042.08 | 
| 96.000 | kr.0.44352 | kr.42,577.92 | 
| 100.000 | kr.0.44269 | kr.44,269.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark