


C0805C105J3RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J3RECTUTR-ND - Tape & Reel (TR) 399-C0805C105J3RECTUCT-ND - Cut Tape (CT) 399-C0805C105J3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J3RECTU |
Description | CAP CER 0805 1UF 25V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.77600 | kr.38.80 |
| 100 | kr.0.68540 | kr.68.54 |
| 500 | kr.0.53370 | kr.266.85 |
| 1.000 | kr.0.48691 | kr.486.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.43756 | kr.1,093.90 |
| 5.000 | kr.0.40786 | kr.2,039.30 |
| 7.500 | kr.0.39299 | kr.2,947.43 |
| 12.500 | kr.0.37651 | kr.4,706.38 |
| 17.500 | kr.0.36688 | kr.6,420.40 |
| 25.000 | kr.0.35761 | kr.8,940.25 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

