



C0805C105J3RACTU | |
|---|---|
DigiKey Part Number  | 399-C0805C105J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C105J3RACTUCT-ND - Cut Tape (CT) 399-C0805C105J3RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C105J3RACTU  | 
Description  | CAP CER 1UF 25V X7R 0805  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C105J3RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 | 
| 10 | kr.4.21800 | kr.42.18 | 
| 50 | kr.3.37800 | kr.168.90 | 
| 100 | kr.3.08610 | kr.308.61 | 
| 500 | kr.2.65228 | kr.1,326.14 | 
| 1.000 | kr.2.44006 | kr.2,440.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.27904 | kr.5,697.60 | 
| 5.000 | kr.2.20330 | kr.11,016.50 | 
| 7.500 | kr.2.13331 | kr.15,999.82 | 
| 12.500 | kr.2.07939 | kr.25,992.38 | 
| 17.500 | kr.2.04786 | kr.35,837.55 | 
| 25.000 | kr.2.01753 | kr.50,438.25 | 
| 30.000 | kr.2.00315 | kr.60,094.50 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 

