
C0805C104M5VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104M5VACTUTR-ND - Tape & Reel (TR) 399-C0805C104M5VACTUCT-ND - Cut Tape (CT) 399-C0805C104M5VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M5VACTU |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M5VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.56300 | kr.5.63 |
| 50 | kr.0.39420 | kr.19.71 |
| 100 | kr.0.34370 | kr.34.37 |
| 500 | kr.0.25868 | kr.129.34 |
| 1.000 | kr.0.23251 | kr.232.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16576 | kr.663.04 |
| 8.000 | kr.0.15731 | kr.1,258.48 |
| 12.000 | kr.0.15645 | kr.1,877.40 |
| 20.000 | kr.0.15548 | kr.3,109.60 |
| 28.000 | kr.0.15489 | kr.4,336.92 |
| 40.000 | kr.0.15429 | kr.6,171.60 |
| 48.000 | kr.0.15214 | kr.7,302.72 |
| 96.000 | kr.0.14492 | kr.13,912.32 |
| 100.000 | kr.0.14454 | kr.14,454.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

