0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104M5UAC7210

DigiKey Part Number
399-C0805C104M5UAC7210TR-ND - Tape & Reel (TR)
399-C0805C104M5UAC7210CT-ND - Cut Tape (CT)
399-C0805C104M5UAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104M5UAC7210
Description
CAP CER 0.1UF 50V Z5U 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104M5UAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.49900kr.4.99
50kr.0.35200kr.17.60
100kr.0.30590kr.30.59
500kr.0.27212kr.136.06
1.000kr.0.14483kr.144.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12919kr.1,937.85
30.000kr.0.12813kr.3,843.90
45.000kr.0.12757kr.5,740.65
75.000kr.0.12694kr.9,520.50
105.000kr.0.12496kr.13,120.80
150.000kr.0.12213kr.18,319.50
180.000kr.0.12079kr.21,742.20
360.000kr.0.11778kr.42,400.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500