
C1206C131J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C131J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C131J5GACTUCT-ND - Cut Tape (CT) 399-C1206C131J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C131J5GACTU |
Description | CAP CER 130PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C131J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.15580 | kr.57.79 |
| 100 | kr.0.99520 | kr.99.52 |
| 500 | kr.0.82228 | kr.411.14 |
| 1.000 | kr.0.75757 | kr.757.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70247 | kr.2,809.88 |
| 8.000 | kr.0.61203 | kr.4,896.24 |
| 12.000 | kr.0.60289 | kr.7,234.68 |
| 20.000 | kr.0.58644 | kr.11,728.80 |
| 28.000 | kr.0.57475 | kr.16,093.00 |
| 40.000 | kr.0.56350 | kr.22,540.00 |
| 48.000 | kr.0.55816 | kr.26,791.68 |
| 96.000 | kr.0.55249 | kr.53,039.04 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

