
C1206C104M6RACTU | |
|---|---|
DigiKey Part Number  | 399-C1206C104M6RACTUTR-ND - Tape & Reel (TR) 399-C1206C104M6RACTUCT-ND - Cut Tape (CT) 399-C1206C104M6RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C104M6RACTU  | 
Description  | CAP CER 0.1UF 35V X7R 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C104M6RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.89000 | kr.8.90 | 
| 50 | kr.0.64000 | kr.32.00 | 
| 100 | kr.0.56320 | kr.56.32 | 
| 500 | kr.0.43494 | kr.217.47 | 
| 1.000 | kr.0.39546 | kr.395.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.36653 | kr.1,466.12 | 
| 8.000 | kr.0.31450 | kr.2,516.00 | 
| 12.000 | kr.0.30323 | kr.3,638.76 | 
| 20.000 | kr.0.29104 | kr.5,820.80 | 
| 28.000 | kr.0.28391 | kr.7,949.48 | 
| 40.000 | kr.0.27706 | kr.11,082.40 | 
| 48.000 | kr.0.27381 | kr.13,142.88 | 
| 96.000 | kr.0.26564 | kr.25,501.44 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 

