
| C0805C105K3RACAUTO | |
|---|---|
| DigiKey Part Number | 399-6929-2-ND - Tape & Reel (TR) 399-6929-1-ND - Cut Tape (CT) 399-6929-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C105K3RACAUTO | 
| Description | CAP CER 1UF 25V X7R 0805 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C105K3RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.57600 | kr.5.76 | 
| 50 | kr.0.40580 | kr.20.29 | 
| 100 | kr.0.35460 | kr.35.46 | 
| 500 | kr.0.26714 | kr.133.57 | 
| 1.000 | kr.0.24026 | kr.240.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.18074 | kr.451.85 | 
| 5.000 | kr.0.17196 | kr.859.80 | 
| 7.500 | kr.0.17095 | kr.1,282.12 | 
| 12.500 | kr.0.16979 | kr.2,122.38 | 
| 17.500 | kr.0.16910 | kr.2,959.25 | 
| 25.000 | kr.0.16621 | kr.4,155.25 | 
| 30.000 | kr.0.16370 | kr.4,911.00 | 
| 60.000 | kr.0.15525 | kr.9,315.00 | 
| 62.500 | kr.0.15480 | kr.9,675.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark