0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K5RAC3124

DigiKey Part Number
399-C0805C104K5RAC3124TR-ND - Tape & Reel (TR)
399-C0805C104K5RAC3124CT-ND - Cut Tape (CT)
399-C0805C104K5RAC3124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K5RAC3124
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K5RAC3124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42480kr.21.24
100kr.0.37030kr.37.03
500kr.0.27934kr.139.67
1.000kr.0.25125kr.251.25
2.500kr.0.22172kr.554.30
5.000kr.0.20395kr.1,019.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18201kr.2,730.15
30.000kr.0.17128kr.5,138.40
45.000kr.0.16591kr.7,465.95
75.000kr.0.15995kr.11,996.25
105.000kr.0.15647kr.16,429.35
150.000kr.0.15312kr.22,968.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000