
C0805C226M9PAC3455TU | |
|---|---|
DigiKey Part Number | 399-C0805C226M9PAC3455TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C226M9PAC3455TU |
Description | 22.0UF 6.3V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28954 | kr.1,447.70 |
| Unit Price without VAT: | kr.0.28954 |
|---|---|
| Unit Price with VAT: | kr.0.36193 |

