
C0805C104K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6927-2-ND - Tape & Reel (TR) 399-6927-1-ND - Cut Tape (CT) 399-6927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54400 | kr.5.44 |
| 50 | kr.0.38020 | kr.19.01 |
| 100 | kr.0.33150 | kr.33.15 |
| 500 | kr.0.24870 | kr.124.35 |
| 1.000 | kr.0.22342 | kr.223.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18547 | kr.741.88 |
| 8.000 | kr.0.17079 | kr.1,366.32 |
| 12.000 | kr.0.16435 | kr.1,972.20 |
| 20.000 | kr.0.15655 | kr.3,131.00 |
| 28.000 | kr.0.15199 | kr.4,255.72 |
| 40.000 | kr.0.14761 | kr.5,904.40 |
| 48.000 | kr.0.14671 | kr.7,042.08 |
| 96.000 | kr.0.13854 | kr.13,299.84 |
| 100.000 | kr.0.13817 | kr.13,817.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

