0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104K1RACAUTO

DigiKey Part Number
399-6926-2-ND - Tape & Reel (TR)
399-6926-1-ND - Cut Tape (CT)
399-6926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K1RACAUTO
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31900kr.13.19
50kr.0.96740kr.48.37
100kr.0.85910kr.85.91
500kr.0.67686kr.338.43
1.000kr.0.62062kr.620.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.56132kr.1,403.30
5.000kr.0.52557kr.2,627.85
7.500kr.0.50768kr.3,807.60
12.500kr.0.48785kr.6,098.12
17.500kr.0.47626kr.8,334.55
25.000kr.0.46511kr.11,627.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500