


C0805C104J5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C104J5RAC7025TR-ND - Tape & Reel (TR) 399-C0805C104J5RAC7025CT-ND - Cut Tape (CT) 399-C0805C104J5RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RACTM |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43780 | kr.21.89 |
| 100 | kr.0.38080 | kr.38.08 |
| 500 | kr.0.28940 | kr.144.70 |
| 1.000 | kr.0.24954 | kr.249.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 |
| 8.000 | kr.0.13706 | kr.1,096.48 |
| 12.000 | kr.0.13440 | kr.1,612.80 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

