0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C104J1RECTU

DigiKey Part Number
399-C0805C104J1RECTUTR-ND - Tape & Reel (TR)
399-C0805C104J1RECTUCT-ND - Cut Tape (CT)
399-C0805C104J1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J1RECTU
Description
CAP CER 0805 0.1UF 100V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.99500kr.9.95
50kr.0.72140kr.36.07
100kr.0.63590kr.63.59
500kr.0.49338kr.246.69
1.000kr.0.44932kr.449.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.40294kr.1,007.35
5.000kr.0.37501kr.1,875.05
7.500kr.0.36103kr.2,707.72
12.500kr.0.34554kr.4,319.25
17.500kr.0.33648kr.5,888.40
25.000kr.0.32777kr.8,194.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750