10000 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103MCRACTU

DigiKey Part Number
399-C0805C103MCRACTUTR-ND - Tape & Reel (TR)
399-C0805C103MCRACTUCT-ND - Cut Tape (CT)
399-C0805C103MCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103MCRACTU
Description
CAP CER 10000PF 500V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103MCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.63020kr.31.51
100kr.0.55480kr.55.48
500kr.0.42706kr.213.53
1.000kr.0.38775kr.387.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.34632kr.865.80
5.000kr.0.32137kr.1,606.85
7.500kr.0.30889kr.2,316.68
12.500kr.0.29507kr.3,688.38
17.500kr.0.28699kr.5,022.33
25.000kr.0.27921kr.6,980.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000