Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C103KARECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103KARECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103KARECTU |
Description | CAP CER 0805 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KARECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103KARACAUTO | KEMET | 62.971 | 399-15939-1-ND | kr.1.33000 | Parametric Equivalent |
| C0805C103KARACTU | KEMET | 266.527 | 399-C0805C103KARACTUCT-ND | kr.1.14000 | Parametric Equivalent |
| C0805C103KAREC | KEMET | 0 | C0805C103KAREC-ND | kr.0.26265 | Parametric Equivalent |
| C0805C103KAREC7210 | KEMET | 35.958 | 399-C0805C103KAREC7210CT-ND | kr.1.52000 | Parametric Equivalent |
| C0805C103KARECAUTO | KEMET | 0 | C0805C103KARECAUTO-ND | kr.0.38449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31488 | kr.1,259.52 |
| Unit Price without VAT: | kr.0.31488 |
|---|---|
| Unit Price with VAT: | kr.0.39360 |


