
C0805C103KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103KARACTUTR-ND - Tape & Reel (TR) 399-C0805C103KARACTUCT-ND - Cut Tape (CT) 399-C0805C103KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KARACTU |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.63400 | kr.6.34 |
| 50 | kr.0.44760 | kr.22.38 |
| 100 | kr.0.39050 | kr.39.05 |
| 500 | kr.0.29520 | kr.147.60 |
| 1.000 | kr.0.26590 | kr.265.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22204 | kr.888.16 |
| 8.000 | kr.0.20576 | kr.1,646.08 |
| 12.000 | kr.0.19761 | kr.2,371.32 |
| 20.000 | kr.0.18859 | kr.3,771.80 |
| 28.000 | kr.0.18331 | kr.5,132.68 |
| 40.000 | kr.0.17824 | kr.7,129.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

