10000 pF ±10% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K5TACAUTO

DigiKey Part Number
399-C0805C103K5TACAUTOTR-ND - Tape & Reel (TR)
399-C0805C103K5TACAUTOCT-ND - Cut Tape (CT)
399-C0805C103K5TACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K5TACAUTO
Description
CAP CER 10000PF 50V X8G 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K5TACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.38600kr.33.86
50kr.2.60580kr.130.29
100kr.2.36480kr.236.48
500kr.1.95918kr.979.59
1.000kr.1.83378kr.1,833.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.64553kr.6,582.12
8.000kr.1.57558kr.12,604.64
12.000kr.1.54051kr.18,486.12
20.000kr.1.50165kr.30,033.00
28.000kr.1.47893kr.41,410.04
40.000kr.1.45708kr.58,283.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750