18 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C180K1GACTU

DigiKey Part Number
399-C1206C180K1GACTUTR-ND - Tape & Reel (TR)
399-C1206C180K1GACTUCT-ND - Cut Tape (CT)
399-C1206C180K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C180K1GACTU
Description
CAP CER 18PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C180K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C180J1GACTUKEMET1.417399-C1206C180J1GACTUCT-NDkr.2.54000Upgrade
KGM31BCG2A180KTKYOCERA AVX3.750478-KGM31BCG2A180KTCT-NDkr.1.71000Direct
GRM31A5C2J180JW01DMurata Electronics6.649490-14672-1-NDkr.1.71000Upgrade
KGM31BCG2A180FTKYOCERA AVX3.734478-KGM31BCG2A180FTCT-NDkr.3.61000Upgrade
KGM31BCG2D180JTKYOCERA AVX9.492478-KGM31BCG2D180JTCT-NDkr.1.97000Upgrade
In-Stock: 3.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45200kr.14.52
50kr.1.06760kr.53.38
100kr.0.94970kr.94.97
500kr.0.75218kr.376.09
1.000kr.0.69119kr.691.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59973kr.2,398.92
8.000kr.0.56577kr.4,526.16
12.000kr.0.54875kr.6,585.00
20.000kr.0.52990kr.10,598.00
28.000kr.0.51888kr.14,528.64
40.000kr.0.50827kr.20,330.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250