0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C103K3RACTU

DigiKey Part Number
399-C0805C103K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C103K3RACTUCT-ND - Cut Tape (CT)
399-C0805C103K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K3RACTU
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42200kr.4.22
50kr.0.29440kr.14.72
100kr.0.25470kr.25.47
500kr.0.18880kr.94.40
1.000kr.0.16851kr.168.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13818kr.552.72
8.000kr.0.12355kr.988.40
12.000kr.0.11948kr.1,433.76
20.000kr.0.11509kr.2,301.80
28.000kr.0.11145kr.3,120.60
40.000kr.0.10795kr.4,318.00
48.000kr.0.10629kr.5,101.92
96.000kr.0.10425kr.10,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250