0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K3RACAUTO

DigiKey Part Number
399-C0805C103K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C103K3RACAUTOCT-ND - Cut Tape (CT)
399-C0805C103K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K3RACAUTO
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.56300kr.5.63
50kr.0.39800kr.19.90
100kr.0.34750kr.34.75
500kr.0.26612kr.133.06
1.000kr.0.23507kr.235.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19560kr.782.40
8.000kr.0.17753kr.1,420.24
12.000kr.0.16317kr.1,958.04
20.000kr.0.16216kr.3,243.20
28.000kr.0.14823kr.4,150.44
40.000kr.0.14767kr.5,906.80
48.000kr.0.14740kr.7,075.20
96.000kr.0.14648kr.14,062.08
100.000kr.0.14636kr.14,636.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500