
C0805C103K3GACTU | |
|---|---|
DigiKey Part Number | 399-17423-2-ND - Tape & Reel (TR) 399-17423-1-ND - Cut Tape (CT) 399-17423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.02200 | kr.20.22 |
| 50 | kr.1.59240 | kr.79.62 |
| 100 | kr.1.44130 | kr.144.13 |
| 500 | kr.1.16812 | kr.584.06 |
| 1.000 | kr.1.08365 | kr.1,083.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02763 | kr.4,110.52 |
| 8.000 | kr.0.84462 | kr.6,756.96 |
| 12.000 | kr.0.83476 | kr.10,017.12 |
| 20.000 | kr.0.83109 | kr.16,621.80 |
| 28.000 | kr.0.81244 | kr.22,748.32 |
| 40.000 | kr.0.81030 | kr.32,412.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

