


C0805C103K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103K2RECAUTOCT-ND - Cut Tape (CT) 399-C0805C103K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K2RECAUTO |
Description | CAP CER 0805 10NF 200V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K2RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89600 | kr.8.96 |
| 50 | kr.0.64640 | kr.32.32 |
| 100 | kr.0.56960 | kr.56.96 |
| 500 | kr.0.44006 | kr.220.03 |
| 1.000 | kr.0.40019 | kr.400.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31463 | kr.1,258.52 |
| 8.000 | kr.0.29839 | kr.2,387.12 |
| 12.000 | kr.0.29029 | kr.3,483.48 |
| 20.000 | kr.0.28870 | kr.5,774.00 |
| 28.000 | kr.0.28112 | kr.7,871.36 |
| 40.000 | kr.0.28019 | kr.11,207.60 |
| 48.000 | kr.0.27743 | kr.13,316.64 |
| 96.000 | kr.0.26639 | kr.25,573.44 |
| 100.000 | kr.0.26580 | kr.26,580.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

