10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C103K2RACTU

DigiKey Part Number
399-C0805C103K2RACTUTR-ND - Tape & Reel (TR)
399-C0805C103K2RACTUCT-ND - Cut Tape (CT)
399-C0805C103K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K2RACTU
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28700kr.12.87
50kr.0.94220kr.47.11
100kr.0.83690kr.83.69
500kr.0.65822kr.329.11
1.000kr.0.60312kr.603.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52063kr.2,082.52
8.000kr.0.48999kr.3,919.92
12.000kr.0.47464kr.5,695.68
20.000kr.0.45764kr.9,152.80
28.000kr.0.44770kr.12,535.60
40.000kr.0.43814kr.17,525.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000