
C0805C103JARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103JARACTUTR-ND - Tape & Reel (TR) 399-C0805C103JARACTUCT-ND - Cut Tape (CT) 399-C0805C103JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103JARACTU |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103JARACAUTO | KEMET | 1.331 | 399-C0805C103JARACAUTOCT-ND | kr.4.31000 | Parametric Equivalent |
| C2012C0G2E103J125AA | TDK | 89.323 | 445-15283-1-ND | kr.2.54000 | Similar |
| C2012NP02E103J125AA | TDK | 1.738 | 445-172529-1-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59900 | kr.25.99 |
| 50 | kr.1.97300 | kr.98.65 |
| 100 | kr.1.78090 | kr.178.09 |
| 500 | kr.1.45516 | kr.727.58 |
| 1.000 | kr.1.35460 | kr.1,354.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.20373 | kr.4,814.92 |
| 8.000 | kr.1.14766 | kr.9,181.28 |
| 12.000 | kr.1.11957 | kr.13,434.84 |
| 20.000 | kr.1.08845 | kr.21,769.00 |
| 28.000 | kr.1.07024 | kr.29,966.72 |
| 40.000 | kr.1.05273 | kr.42,109.20 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

