10000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C103J4RECAUTO7210

DigiKey Part Number
399-C0805C103J4RECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C103J4RECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C103J4RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103J4RECAUTO7210
Description
CAP CER 0805 10NF 16V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103J4RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.80900kr.40.45
100kr.0.71520kr.71.52
500kr.0.55818kr.279.09
1.000kr.0.50974kr.509.74
2.500kr.0.45864kr.1,146.60
5.000kr.0.42786kr.2,139.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.38987kr.5,848.05
30.000kr.0.37127kr.11,138.10
45.000kr.0.36196kr.16,288.20
75.000kr.0.35164kr.26,373.00
105.000kr.0.34560kr.36,288.00
150.000kr.0.33979kr.50,968.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500