10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103J3GECTU

DigiKey Part Number
399-C0805C103J3GECTUTR-ND - Tape & Reel (TR)
399-C0805C103J3GECTUCT-ND - Cut Tape (CT)
399-C0805C103J3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103J3GECTU
Description
CAP CER 0805 10NF 25V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103J3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103J3GECAUTOKEMET16.872399-C0805C103J3GECAUTOCT-NDkr.1.90000Parametric Equivalent
In-Stock: 2.357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72400kr.36.20
100kr.0.63910kr.63.91
500kr.0.49592kr.247.96
1.000kr.0.45179kr.451.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38558kr.1,542.32
8.000kr.0.36101kr.2,888.08
12.000kr.0.34870kr.4,184.40
20.000kr.0.33507kr.6,701.40
28.000kr.0.32710kr.9,158.80
40.000kr.0.31943kr.12,777.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750