10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103J3GACTU

DigiKey Part Number
399-C0805C103J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C103J3GACTUCT-ND - Cut Tape (CT)
399-C0805C103J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103J3GACTU
Description
CAP CER 10000PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.66740kr.83.37
100kr.1.49940kr.149.94
500kr.1.21500kr.607.50
1.000kr.1.12713kr.1,127.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99538kr.3,981.52
8.000kr.0.94643kr.7,571.44
12.000kr.0.92191kr.11,062.92
20.000kr.0.89473kr.17,894.60
28.000kr.0.87884kr.24,607.52
40.000kr.0.86355kr.34,542.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250