


C0805C103J1RACTU | |
---|---|
DigiKey Part Number | 399-C0805C103J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C103J1RACTUCT-ND - Cut Tape (CT) 399-C0805C103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.0.80000 | kr.8.00 |
50 | kr.0.53880 | kr.26.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.44000 | kr.1,760.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |