
C0805C103J1HACAUTO | |
---|---|
DigiKey Part Number | 399-15796-2-ND - Tape & Reel (TR) 399-15796-1-ND - Cut Tape (CT) 399-15796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J1HACAUTO |
Description | CAP CER 10000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J1HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
10 | kr.3.12300 | kr.31.23 |
50 | kr.2.48840 | kr.124.42 |
100 | kr.2.28160 | kr.228.16 |
500 | kr.1.95328 | kr.976.64 |
1.000 | kr.1.82931 | kr.1,829.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.62947 | kr.6,517.88 |
8.000 | kr.1.55959 | kr.12,476.72 |
12.000 | kr.1.53973 | kr.18,476.76 |
20.000 | kr.1.50135 | kr.30,027.00 |
28.000 | kr.1.47891 | kr.41,409.48 |
40.000 | kr.1.45732 | kr.58,292.80 |
Unit Price without VAT: | kr.5.31000 |
---|---|
Unit Price with VAT: | kr.6.63750 |