Upgrade
Parametric Equivalent



C0805C103G5JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103G5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103G5JACTU |
Description | CAP CER 10000PF 50V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103G5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103F5JACTU | KEMET | 0 | 399-C0805C103F5JACTUTR-ND | kr.1.56398 | Upgrade |
| C0805C103G5JACAUTO | KEMET | 0 | C0805C103G5JACAUTO-ND | kr.0.55539 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50747 | kr.2,029.88 |
| Unit Price without VAT: | kr.0.50747 |
|---|---|
| Unit Price with VAT: | kr.0.63434 |


