
C0805C103F5GACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0805C103F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C103F5GACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C103F5GACAUTO  | 
Description  | CAP CER 10000PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C103F5GACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.26000 | kr.16.26 | 
| 10 | kr.10.35500 | kr.103.55 | 
| 50 | kr.9.17120 | kr.458.56 | 
| 100 | kr.8.54720 | kr.854.72 | 
| 500 | kr.7.53318 | kr.3,766.59 | 
| 1.000 | kr.7.24608 | kr.7,246.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.6.67317 | kr.26,692.68 | 
| 8.000 | kr.6.49054 | kr.51,924.32 | 
| Unit Price without VAT: | kr.16.26000 | 
|---|---|
| Unit Price with VAT: | kr.20.32500 | 

