
C0805C102MDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102MDRACTUTR-ND - Tape & Reel (TR) 399-C0805C102MDRACTUCT-ND - Cut Tape (CT) 399-C0805C102MDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102MDRACTU |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102MDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14240 | kr.57.12 |
| 100 | kr.1.01880 | kr.101.88 |
| 500 | kr.0.80950 | kr.404.75 |
| 1.000 | kr.0.74489 | kr.744.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67683 | kr.1,692.08 |
| 5.000 | kr.0.63581 | kr.3,179.05 |
| 7.500 | kr.0.61528 | kr.4,614.60 |
| 12.500 | kr.0.59252 | kr.7,406.50 |
| 17.500 | kr.0.57921 | kr.10,136.17 |
| 25.000 | kr.0.56642 | kr.14,160.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

