
C0805C102M1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102M1GACTUTR-ND - Tape & Reel (TR) 399-C0805C102M1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C102M1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.18400 | kr.11.84 |
| 50 | kr.0.86660 | kr.43.33 |
| 100 | kr.0.76610 | kr.76.61 |
| 500 | kr.0.60262 | kr.301.31 |
| 1.000 | kr.0.55168 | kr.551.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44250 | kr.1,770.00 |
| 8.000 | kr.0.41875 | kr.3,350.00 |
| 12.000 | kr.0.40691 | kr.4,882.92 |
| 20.000 | kr.0.40483 | kr.8,096.60 |
| 28.000 | kr.0.39366 | kr.11,022.48 |
| 40.000 | kr.0.39246 | kr.15,698.40 |
| 48.000 | kr.0.39188 | kr.18,810.24 |
| 96.000 | kr.0.38060 | kr.36,537.60 |
| 100.000 | kr.0.37985 | kr.37,985.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

